AI-Driven Fall Prevention and Detection for Safer Care

Every year, thousands of patients and the elderly suffer crippling fall-related injuries, which can sometimes prove costly to patients and care facilities.

Arrow and Verso Vision present an innovative artificial intelligence (AI)-powered fall prevention solution that helps safeguard patients from bedside falls. The patented solution combines optical sensors, video analytics software, and AI to deliver fall detection and prevention capabilities for healthcare and senior living facilities. Customized alerts are sent to personnel, warning of imminent falls or risky situations that may lead to patient injury. Timely intervention allows personnel to act on developing scenarios such as bed exit and movement to prevent fall-related incidents.
Benefits
  • 50% fewer falls among hospital and nursing home patients
  • Increased nursing staff efficiency allowing targeted focus on patient care
  • 24/7 constant and consistent patient risk monitoring without exhausting staff resources
  • Increased patient protection through fall and injury prevention delivers cost efficiencies for medical and care facilities
  • Quick return on investment within 2 to 6 months owing to savings generated through fall and accident prevention
Automatic AI-Alerts
The Verso Vision solution monitors patient environments and automatically alerts staff of at-risk situations such as:  
Leaving Bed Attempt
Restless in Bed
Toilet Exit and Time Alert
Room Exit
Bed Exit
Patient Fall
Solution Overview 
The Verso Vision patient fall prevention and detection system combines 360 fisheye cameras and AI-based remote video analytics software to deliver real-time alerts to staff.  
Key Features 
  • Notifications are sent to staff instantaneously when risk is detected
  • No wearables needed or alarm buttons to press in case of a fall
  • Discrete alerts are sent directly to nursing and care staff indicating room and bed number without revealing patient information
  • Prioritizes patient privacy by assessing circumstances and environments without observing the patient directly
  • Caregivers can check the situation in a patient’s room via an encrypted mobile video when receiving an alarm (silhouette video or a normal image)
  • Customize the privacy and monitoring features of the solution to suit care needs
  • Numerous features and development opportunities such as patient activity and staff interactivity level monitoring and more are available — all done via software, with no hardware updates needed
  • Prevents accidents and extra care days protecting patients from pain and suffering while also making room and resources available for others in need
  • Alerts are automatically routed through a nurse call system directly to the nurses
Related Resources

Solution Brochure


Transform Patient Care with Next-gen Healthcare Technology
Get in Touch With an Arrow Expert for Pricing, Availability, and Ordering Information
Verso Vision

Verso is a leader in the design of AI and machine vision technologies to improve patient and senior care. Utilizing patented human activity detection and recognition, the solution helps overcome challenges unique to the healthcare industry.
INTELLIGENTSOLUTIONS@ARROW.COM 9201 EAST DRY CREEK ROAD, CENTENNIAL, CO, 80112, USA
© 2022 ARROW ELECTRONICS, INC. ALL RIGHTS RESERVED